Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoHMIS65Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.25AK0721
Product RangeHarmony SCU Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $695.620 |
| 5+ | $657.190 |
| 10+ | $626.440 |
| 25+ | $595.700 |
| 50+ | $538.050 |
Price for:Each
Minimum: 1
Multiple: 1
$695.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoHMIS65Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.25AK0721
Product RangeHarmony SCU Series
Meter Display TypeTFT LCD Touch Screen
Display Size97.6mm x 80mm
Display Resolution320 x 240 Pixels
Screen Size3.5"
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-
Operating Temperature Max-
Product RangeHarmony SCU Series
SVHCTo Be Advised
Technical Specifications
Meter Display Type
TFT LCD Touch Screen
Display Resolution
320 x 240 Pixels
Supply Voltage Min
-
Operating Temperature Min
-
Product Range
Harmony SCU Series
Display Size
97.6mm x 80mm
Screen Size
3.5"
Supply Voltage Max
-
Operating Temperature Max
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
