Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLG1K065M710Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.79AK2256
Product RangeTeSys LG
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $917.820 |
| 5+ | $872.170 |
| 10+ | $838.170 |
| 25+ | $795.930 |
| 50+ | $751.290 |
Price for:Each
Minimum: 1
Multiple: 1
$917.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLG1K065M710Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.79AK2256
Product RangeTeSys LG
Motor Starter TypeDirect-on-Line (DOL) Starter
Power Rating3kW
No. of PhasesThree Phase
No. of Poles-
Current Rating6.3A
Supply Voltage Min-
Supply Voltage Max440VAC
IP / NEMA RatingIP55
Product RangeTeSys LG
SVHCTo Be Advised
Technical Specifications
Motor Starter Type
Direct-on-Line (DOL) Starter
No. of Phases
Three Phase
Current Rating
6.3A
Supply Voltage Max
440VAC
Product Range
TeSys LG
Power Rating
3kW
No. of Poles
-
Supply Voltage Min
-
IP / NEMA Rating
IP55
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
