Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLR9D32Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.66AH6465
Product RangeTeSys
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $176.170 |
| 5+ | $172.190 |
| 10+ | $169.050 |
Price for:Each
Minimum: 1
Multiple: 1
$176.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLR9D32Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.66AH6465
Product RangeTeSys
Overload Adjustment Current Min6.4A
Overload Adjustment Current Max32A
Coil Voltage AC Max-
Coil Voltage DC Max-
Product RangeTeSys
SVHCTo Be Advised
Technical Specifications
Overload Adjustment Current Min
6.4A
Coil Voltage AC Max
-
Product Range
TeSys
Overload Adjustment Current Max
32A
Coil Voltage DC Max
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for LR9D32
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
