Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLUCC12BLCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.71AH4909
Product RangeTeSys U Series
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $224.580 |
| 5+ | $212.440 |
| 10+ | $191.200 |
| 25+ | $177.040 |
| 50+ | $169.950 |
| 100+ | $162.870 |
Price for:Each
Minimum: 1
Multiple: 1
$224.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLUCC12BLCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.71AH4909
Product RangeTeSys U Series
Motor Starter TypeDirect-on-Line (DOL) Starter
Power Rating2.2kW
No. of PhasesSingle Phase
No. of Poles-
Current Rating12A
Supply Voltage Min400VAC
Supply Voltage Max440VAC
IP / NEMA RatingIP20
Product RangeTeSys U Series
SVHCTo Be Advised
Technical Specifications
Motor Starter Type
Direct-on-Line (DOL) Starter
No. of Phases
Single Phase
Current Rating
12A
Supply Voltage Max
440VAC
Product Range
TeSys U Series
Power Rating
2.2kW
No. of Poles
-
Supply Voltage Min
400VAC
IP / NEMA Rating
IP20
SVHC
To Be Advised
Alternatives for LUCC12BL
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
