Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYCAG19LPCopy
Newark Part No.19T8772
Product RangeClimaSys CA Series
Your Part Number
46 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $8.790 |
| 5+ | $8.510 |
| 10+ | $8.240 |
| 25+ | $7.310 |
| 50+ | $6.950 |
| 100+ | $6.580 |
| 250+ | $6.150 |
Price for:Each
Minimum: 1
Multiple: 1
$8.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYCAG19LPCopy
Newark Part No.19T8772
Product RangeClimaSys CA Series
Accessory TypeAiring Grille
For Use WithSchneider Thalassa PLS, PLM & TBS Enclosures
Product RangeClimaSys CA Series
SVHCTo Be Advised
Product Overview
NSYCAG19LP is a plastic ventilation louvre made from polyamide 6 for Thalassa PLS, Thalassa PLM and Thalassa TBS enclosures.
- Ingress protection rating (according to IEC 60529) is IP45
- Fixing by screw
- Mounting position is vertical
- External width is 23.5mm
- Airing grille cut-out diameter is 19mm
- Painted in grey (RAL 7035)
- Without filter
Technical Specifications
Accessory Type
Airing Grille
Product Range
ClimaSys CA Series
For Use With
Schneider Thalassa PLS, PLM & TBS Enclosures
SVHC
To Be Advised
Technical Docs (1)
Alternatives for NSYCAG19LP
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
