Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYCRN54/200Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.67AH3097
Product RangeSpacial CRN
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $259.720 |
| 5+ | $246.230 |
| 10+ | $222.630 |
| 25+ | $206.890 |
| 50+ | $199.010 |
| 100+ | $191.140 |
Price for:Each
Minimum: 1
Multiple: 1
$259.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYCRN54/200Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.67AH3097
Product RangeSpacial CRN
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric500mm
External Width - Metric400mm
External Depth - Metric200mm
IP RatingIP66
IP RatingIP66
Body ColorGrey
NEMA RatingNEMA 1, 2, 3, 3R, 4, 5, 12, 13
External Height - Imperial19.69"
External Width - Imperial15.75"
External Depth - Imperial7.87"
Product RangeSpacial CRN
SVHCNo SVHC (15-Jan-2018)
ConfigurableNo
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
500mm
External Depth - Metric
200mm
IP Rating
IP66
NEMA Rating
NEMA 1, 2, 3, 3R, 4, 5, 12, 13
External Width - Imperial
15.75"
Product Range
Spacial CRN
Configurable
No
Enclosure Material
Steel
External Width - Metric
400mm
IP Rating
IP66
Body Color
Grey
External Height - Imperial
19.69"
External Depth - Imperial
7.87"
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
