Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | NSYOPB15U5PCopy |
| Newark Part No. | 60AK8789 |
| Product Range | Actassi OPB |
| Your Part Number | |
| Technical Datasheet |
Unable to Retrieve Availability Information
Product Information
| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | NSYOPB15U5PCopy |
| Newark Part No. | 60AK8789 |
| Product Range | Actassi OPB |
| Technical Datasheet | |
| Rack U Height | 15U |
| Enclosure Material | Steel |
| Body Color | Light Grey |
| External Height - Metric | 780mm |
| External Width - Metric | 600mm |
| External Depth - Metric | 500mm |
| External Height - Imperial | 30.71" |
| External Width - Imperial | 23.62" |
| External Depth - Imperial | 19.7" |
| Panel Space Height - Metric | - |
| Product Range | Actassi OPB |
| SVHC | To Be Advised |
Technical Specifications
| Rack U Height | 15U |
|---|---|
| Body Color | Light Grey |
| External Width - Metric | 600mm |
| External Height - Imperial | 30.71" |
| External Depth - Imperial | 19.7" |
| Product Range | Actassi OPB |
| Enclosure Material | Steel |
|---|---|
| External Height - Metric | 780mm |
| External Depth - Metric | 500mm |
| External Width - Imperial | 23.62" |
| Panel Space Height - Metric | - |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
