Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYS3D10840PCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.73AJ9526
Product RangeSpacial S3D
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $802.590 |
| 2+ | $702.270 |
| 5+ | $581.880 |
Price for:Each
Minimum: 1
Multiple: 1
$802.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYS3D10840PCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.73AJ9526
Product RangeSpacial S3D
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric1m
External Width - Metric800mm
External Depth - Metric400mm
IP RatingIK10, IP66
IP RatingIK10, IP66
Body ColorGrey
NEMA Rating-
External Height - Imperial39.37"
External Width - Imperial31.5"
External Depth - Imperial15.75"
Product RangeSpacial S3D
SVHCTo Be Advised
ConfigurableNo
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
1m
External Depth - Metric
400mm
IP Rating
IK10, IP66
NEMA Rating
-
External Width - Imperial
31.5"
Product Range
Spacial S3D
Configurable
No
Enclosure Material
Steel
External Width - Metric
800mm
IP Rating
IK10, IP66
Body Color
Grey
External Height - Imperial
39.37"
External Depth - Imperial
15.75"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
