Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYS3D121030PCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.45AJ6701
Product RangeSpacial S3D
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,150.730 |
| 2+ | $1,006.890 |
| 5+ | $834.280 |
Price for:Each
Minimum: 1
Multiple: 1
$1,150.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYS3D121030PCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.45AJ6701
Product RangeSpacial S3D
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric1.2m
External Width - Metric1m
External Depth - Metric300mm
IP RatingIK10, IP66
IP RatingIK10, IP66
Body ColorGrey
NEMA RatingNEMA 4X, 13
External Height - Imperial47.25"
External Width - Imperial39.37"
External Depth - Imperial11.81"
Product RangeSpacial S3D
SVHCTo Be Advised
ConfigurableNo
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
1.2m
External Depth - Metric
300mm
IP Rating
IK10, IP66
NEMA Rating
NEMA 4X, 13
External Width - Imperial
39.37"
Product Range
Spacial S3D
Configurable
No
Enclosure Material
Steel
External Width - Metric
1m
IP Rating
IK10, IP66
Body Color
Grey
External Height - Imperial
47.25"
External Depth - Imperial
11.81"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
