Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYSFN20880PCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.20AM2669
Product RangePanelSeT SFN Series
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2,176.720 |
| 2+ | $1,904.630 |
Price for:Each
Minimum: 1
Multiple: 1
$2,176.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYSFN20880PCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.20AM2669
Product RangePanelSeT SFN Series
Enclosure TypeFloor Mount
Enclosure MaterialSteel
External Height - Metric2m
External Width - Metric800mm
External Depth - Metric800mm
IP RatingIP55
IP RatingIP55
Body ColorGrey
NEMA RatingNEMA 3R, 12
External Height - Imperial78.74"
External Width - Imperial31.49"
External Depth - Imperial31.49"
Product RangePanelSeT SFN Series
SVHCTo Be Advised
Configurable-
Technical Specifications
Enclosure Type
Floor Mount
External Height - Metric
2m
External Depth - Metric
800mm
IP Rating
IP55
NEMA Rating
NEMA 3R, 12
External Width - Imperial
31.49"
Product Range
PanelSeT SFN Series
Configurable
-
Enclosure Material
Steel
External Width - Metric
800mm
IP Rating
IP55
Body Color
Grey
External Height - Imperial
78.74"
External Depth - Imperial
31.49"
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
