Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRE11RAMUCopy
Newark Part No.71K9718
Your Part Number
No Longer Available
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRE11RAMUCopy
Newark Part No.71K9718
Product Range-
Timer FunctionsOn-Delay
Time Min0.1s
Time Max100h
No. of Timing Ranges7Ranges
Timer OutputSolid State
Supply Voltage Max240VAC
Current Rating Nom8A
Connection / TerminationScrew Terminals
SVHCTo Be Advised
Product Overview
The RE11RAMU from Schneider Electric is a 17.5mm Zelio, commercialized modular on delay timing relay in DIN rail mount.
- Supply range from 24VAC to 240VAC at 50Hz/60Hz and 24VDC
- Time range from 1s to 100h
- AgNi(cadmium free) contact material
- Selector switch on front panel control
- Screw terminals
- Self extinguishing
- CSA, CULus, GL certified and CE marked
- IP50 protection (front panel), IP40 (housing) and IP20 (terminal block)
- Weight of 0.06Kg
- LED indicator
Applications
Automation & Process Control, Industrial
Technical Specifications
Product Range
-
Time Min
0.1s
No. of Timing Ranges
7Ranges
Supply Voltage Max
240VAC
Connection / Termination
Screw Terminals
Timer Functions
On-Delay
Time Max
100h
Timer Output
Solid State
Current Rating Nom
8A
SVHC
To Be Advised
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
