Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | RM22JA21MRCopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 79AK7517 |
| Product Range | Harmony RM22JA Series |
| Your Part Number |
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $245.280 |
| 5+ | $214.620 |
| 10+ | $177.830 |
| 25+ | $159.430 |
Price for:Each
Minimum: 1
Multiple: 1
$245.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | RM22JA21MRCopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 79AK7517 |
| Product Range | Harmony RM22JA Series |
| Product Range | Harmony RM22JA Series |
| Contact Configuration | DPDT |
| Contact Current | 8A |
| Relay Mounting | DIN Rail |
| Contact Voltage VAC | 250V |
| Relay Terminals | Screw |
| Contact Voltage VDC | 5V |
| Supply Voltage Max | 240VAC |
| Current Monitoring Range Min | 4mA |
| Current Monitoring Range Max | 1A |
| Power Consumption | 1.5W |
| SVHC | To Be Advised |
Technical Specifications
| Product Range | Harmony RM22JA Series |
|---|---|
| Contact Current | 8A |
| Contact Voltage VAC | 250V |
| Contact Voltage VDC | 5V |
| Current Monitoring Range Min | 4mA |
| Power Consumption | 1.5W |
| Contact Configuration | DPDT |
|---|---|
| Relay Mounting | DIN Rail |
| Relay Terminals | Screw |
| Supply Voltage Max | 240VAC |
| Current Monitoring Range Max | 1A |
| SVHC | To Be Advised |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
