Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRMC1AABD.Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.13AN1283
Product RangeHarmony Series
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $154.870 |
| 5+ | $149.360 |
| 10+ | $143.850 |
| 25+ | $136.420 |
Price for:Each
Minimum: 1
Multiple: 1
$154.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRMC1AABD.Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.13AN1283
Product RangeHarmony Series
Signal Conditioner InputCurrent
Signal Conditioner OutputCurrent
No. of Output Channels-
Accuracy %0.03%
Output Accuracy-
Supply Voltage24VDC
No. of Channels-
Signal Conditioner MountingDIN Rail
Isolation InputIsolated
Product RangeHarmony Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Signal Conditioner Input
Current
No. of Output Channels
-
Output Accuracy
-
No. of Channels
-
Isolation Input
Isolated
SVHC
No SVHC (04-Feb-2026)
Signal Conditioner Output
Current
Accuracy %
0.03%
Supply Voltage
24VDC
Signal Conditioner Mounting
DIN Rail
Product Range
Harmony Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
