Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRPF2AF7Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.66AH6850
Product RangeHarmony RPF Series
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.180 |
| 5+ | $16.330 |
| 10+ | $14.480 |
| 25+ | $13.130 |
| 50+ | $12.000 |
| 100+ | $11.510 |
| 250+ | $11.290 |
Price for:Each
Minimum: 1
Multiple: 1
$17.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRPF2AF7Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.66AH6850
Product RangeHarmony RPF Series
Contact ConfigurationDPST-NO
Coil Voltage120VAC
Contact Current30A
Product RangeHarmony RPF Series
Relay MountingDIN Rail, Panel
Coil Type-
Contact Voltage VAC250V
Relay TerminalsQuick Connect
Contact Voltage VDC-
Contact MaterialSilver Tin Oxide
Coil Resistance4.25kohm
SVHCTo Be Advised
Technical Specifications
Contact Configuration
DPST-NO
Contact Current
30A
Relay Mounting
DIN Rail, Panel
Contact Voltage VAC
250V
Contact Voltage VDC
-
Coil Resistance
4.25kohm
Coil Voltage
120VAC
Product Range
Harmony RPF Series
Coil Type
-
Relay Terminals
Quick Connect
Contact Material
Silver Tin Oxide
SVHC
To Be Advised
Alternatives for RPF2AF7
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
