Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRSL1AB4BDCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.66AH6918
Product RangeHarmony RSL Series
Your Part Number
173 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $25.580 |
| 5+ | $22.380 |
| 10+ | $18.540 |
| 25+ | $16.630 |
| 50+ | $15.340 |
| 100+ | $14.330 |
| 250+ | $13.560 |
Price for:Each
Minimum: 1
Multiple: 1
$25.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRSL1AB4BDCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.66AH6918
Product RangeHarmony RSL Series
Contact ConfigurationSPDT
Coil Voltage24VDC
Contact Current6A
Product RangeHarmony RSL Series
Relay MountingSocket
Coil TypeDC
Contact Voltage VAC250V
Relay TerminalsQuick Connect
Contact Voltage VDC24V
Contact MaterialSilver Alloy
Coil Resistance3.39kohm
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Contact Configuration
SPDT
Contact Current
6A
Relay Mounting
Socket
Contact Voltage VAC
250V
Contact Voltage VDC
24V
Coil Resistance
3.39kohm
Coil Voltage
24VDC
Product Range
Harmony RSL Series
Coil Type
DC
Relay Terminals
Quick Connect
Contact Material
Silver Alloy
SVHC
No SVHC (15-Jan-2018)
Alternatives for RSL1AB4BD
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
