Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRXM2AB2BDCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.67AH3203
Product RangeHarmony RXM Series
Your Part Number
48 In Stock
10 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.750 |
| 5+ | $12.190 |
| 10+ | $11.470 |
| 25+ | $10.340 |
| 50+ | $8.860 |
| 100+ | $8.500 |
| 250+ | $8.350 |
Price for:Each
Minimum: 1
Multiple: 1
$12.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRXM2AB2BDCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.67AH3203
Product RangeHarmony RXM Series
Contact ConfigurationDPDT
Coil Voltage24VDC
Contact Current12A
Product RangeHarmony RXM Series
Relay MountingSocket
Coil Type-
Contact Voltage VAC250VAC
Relay TerminalsQuick Connect
Contact Voltage VDC250VDC
Contact MaterialSilver
Coil Resistance650ohm
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Contact Configuration
DPDT
Contact Current
12A
Relay Mounting
Socket
Contact Voltage VAC
250VAC
Contact Voltage VDC
250VDC
Coil Resistance
650ohm
Coil Voltage
24VDC
Product Range
Harmony RXM Series
Coil Type
-
Relay Terminals
Quick Connect
Contact Material
Silver
SVHC
No SVHC (15-Jan-2018)
Alternatives for RXM2AB2BD
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
