Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRXZE2S108MCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.67AH3222
Product RangeHarmony RXZ Series
Your Part Number
21 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $7.570 |
| 5+ | $7.220 |
| 10+ | $6.750 |
| 25+ | $6.020 |
| 50+ | $5.050 |
| 100+ | $4.820 |
| 250+ | $4.720 |
Price for:Each
Minimum: 1
Multiple: 1
$7.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRXZE2S108MCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.67AH3222
Product RangeHarmony RXZ Series
Socket MountingDIN Rail
Socket TerminalsScrew
No. of Pins8Pins
Current Rating12A
Voltage Rating250V
Product RangeHarmony RXZ Series
SVHCNo SVHC (15-Jan-2018)
Alternatives for RXZE2S108M
1 Product Found
Technical Specifications
Socket Mounting
DIN Rail
No. of Pins
8Pins
Voltage Rating
250V
SVHC
No SVHC (15-Jan-2018)
Socket Terminals
Screw
Current Rating
12A
Product Range
Harmony RXZ Series
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
