Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoVLS3P032R1Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.71AH6749
Product RangeTeSys VLS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $62.710 |
| 5+ | $58.480 |
| 10+ | $54.520 |
| 25+ | $50.010 |
| 50+ | $45.250 |
| 100+ | $43.400 |
| 250+ | $42.600 |
Price for:Each
Minimum: 1
Multiple: 1
$62.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoVLS3P032R1Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.71AH6749
Product RangeTeSys VLS Series
Switch TerminalsScrew Clamp
No. of Poles3 Pole
Contact Current Max32A
Contact Voltage AC Max690V
For Use WithSchneider TeSys VLS Series Disconnect Switches
Contact Voltage DC Max-
Product RangeTeSys VLS Series
SVHCTo Be Advised
Technical Specifications
Switch Terminals
Screw Clamp
Contact Current Max
32A
For Use With
Schneider TeSys VLS Series Disconnect Switches
Product Range
TeSys VLS Series
No. of Poles
3 Pole
Contact Voltage AC Max
690V
Contact Voltage DC Max
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
