Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXACA06Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.67AH3354
Product RangeHarmony XAC
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $232.070 |
| 5+ | $215.150 |
| 10+ | $205.790 |
| 25+ | $194.460 |
| 50+ | $182.600 |
| 100+ | $172.250 |
| 10000+ | $168.400 |
Price for:Each
Minimum: 1
Multiple: 1
$232.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXACA06Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.67AH3354
Product RangeHarmony XAC
Technical Datasheet
Enclosure MaterialPolypropylene (PP)
No. of Switch Holes6Holes
Cutout Diameter26mm
Cover / Base ColorYellow
External Height - Metric310mm
External Width - Metric80mm
External Depth - Metric70mm
IP RatingIP65
IP RatingIP65
NEMA Rating-
External Height - Imperial12.2"
External Width - Imperial3.15"
External Depth - Imperial2.76"
Product RangeHarmony XAC
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Enclosure Material
Polypropylene (PP)
Cutout Diameter
26mm
External Height - Metric
310mm
External Depth - Metric
70mm
IP Rating
IP65
External Height - Imperial
12.2"
External Depth - Imperial
2.76"
SVHC
No SVHC (15-Jan-2018)
No. of Switch Holes
6Holes
Cover / Base Color
Yellow
External Width - Metric
80mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
3.15"
Product Range
Harmony XAC
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
