Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXACS104Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.67AH3371
Product RangeHarmony XAC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $50.270 |
| 5+ | $46.880 |
| 10+ | $43.700 |
| 25+ | $40.090 |
| 50+ | $36.270 |
| 100+ | $34.790 |
| 250+ | $34.150 |
Price for:Each
Minimum: 1
Multiple: 1
$50.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXACS104Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.67AH3371
Product RangeHarmony XAC Series
Switch TerminalsScrew Clamp
No. of Poles1 Pole
Contact Current Max-
Contact Voltage AC Max-
For Use WithXAC Series Pushbutton Switches
Contact Voltage DC Max-
Product RangeHarmony XAC Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Switch Terminals
Screw Clamp
Contact Current Max
-
For Use With
XAC Series Pushbutton Switches
Product Range
Harmony XAC Series
No. of Poles
1 Pole
Contact Voltage AC Max
-
Contact Voltage DC Max
-
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
