Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB6EAD232PCopy
Newark Part No.77Y6122
Product RangeHarmony XB6 Series
Your Part Number
No Longer Available
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB6EAD232PCopy
Newark Part No.77Y6122
Product RangeHarmony XB6 Series
No. of Switch Positions3 Position
No. of Poles2 Pole
Angle of Throw-
Contact Current AC Max1A
Contact Voltage AC Max240V
Product RangeHarmony XB6 Series
IlluminationNon Illuminated
Contact Current DC Max200mA
Contact Voltage DC Max125V
SVHCTo Be Advised
Technical Specifications
No. of Switch Positions
3 Position
Angle of Throw
-
Contact Voltage AC Max
240V
Illumination
Non Illuminated
Contact Voltage DC Max
125V
No. of Poles
2 Pole
Contact Current AC Max
1A
Product Range
Harmony XB6 Series
Contact Current DC Max
200mA
SVHC
To Be Advised
Legislation and Environmental
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
