Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXVC4B4
Newark Part No.09P7646
Product RangeHarmony XVC4 Series
Your Part Number
No Longer Available
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXVC4B4
Newark Part No.09P7646
Product RangeHarmony XVC4 Series
Technical Datasheet
No. of Stacks / Tiers4
Module Lens ColourBlue, Green, Orange, Red
Supply Voltage VAC24V
Supply Voltage VDC24V
Visual Signal TypeSteady
Tones-
Lens Diameter40mm
IP / NEMA RatingIP23, IP54
Connection TypeCable
Sound Pressure Level (SPL)-
Operating Temperature Min-10°C
Operating Temperature Max50°C
Product RangeHarmony XVC4 Series
SVHCTo Be Advised
Technical Specifications
No. of Stacks / Tiers
4
Supply Voltage VAC
24V
Visual Signal Type
Steady
Lens Diameter
40mm
Connection Type
Cable
Operating Temperature Min
-10°C
Product Range
Harmony XVC4 Series
Module Lens Colour
Blue, Green, Orange, Red
Supply Voltage VDC
24V
Tones
-
IP / NEMA Rating
IP23, IP54
Sound Pressure Level (SPL)
-
Operating Temperature Max
50°C
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
