Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXVC6B4Copy
Newark Part No.09P7664
Product RangeHarmony XVC6 Series
Your Part Number
No Longer Available
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXVC6B4Copy
Newark Part No.09P7664
Product RangeHarmony XVC6 Series
No. of Stacks / Tiers4
Module Lens ColourBlue, Green, Orange, Red
Supply Voltage VAC24V
Supply Voltage VDC24V
Visual Signal TypeSteady
Tones-
Lens Diameter40mm
IP / NEMA RatingIP23, IP54
Connection TypeCable
Sound Pressure Level (SPL)-
Operating Temperature Min-10°C
Operating Temperature Max50°C
Product RangeHarmony XVC6 Series
SVHCTo Be Advised
Technical Specifications
No. of Stacks / Tiers
4
Supply Voltage VAC
24V
Visual Signal Type
Steady
Lens Diameter
40mm
Connection Type
Cable
Operating Temperature Min
-10°C
Product Range
Harmony XVC6 Series
Module Lens Colour
Blue, Green, Orange, Red
Supply Voltage VDC
24V
Tones
-
IP / NEMA Rating
IP23, IP54
Sound Pressure Level (SPL)
-
Operating Temperature Max
50°C
SVHC
To Be Advised
Legislation and Environmental
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
