Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXVDLS34Copy
Newark Part No.16C7128
Product RangeXVD Series
Your Part Number
No Longer Available
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXVDLS34Copy
Newark Part No.16C7128
Product RangeXVD Series
Module Lens ColourRed
Supply Voltage VAC230V
Supply Voltage VDC-
Visual Signal TypeSteady
Lens Diameter45mm
Product RangeXVD Series
IP / NEMA RatingIP40, NEMA 1
Power Rating5W
External Height104mm
Operating Temperature Min-25°C
Operating Temperature Max70°C
SVHCTo Be Advised
Technical Specifications
Module Lens Colour
Red
Supply Voltage VDC
-
Lens Diameter
45mm
IP / NEMA Rating
IP40, NEMA 1
External Height
104mm
Operating Temperature Max
70°C
Supply Voltage VAC
230V
Visual Signal Type
Steady
Product Range
XVD Series
Power Rating
5W
Operating Temperature Min
-25°C
SVHC
To Be Advised
Legislation and Environmental
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
