Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXVUC9S
Newark Part No.24X0097
Technical Datasheet
Supply Voltage VAC24V
Supply Voltage VDC24V
Sound Pressure Level (SPL)85dB
IP / NEMA RatingIP54
Product Range-
Resonant Frequency2.635kHz
Current Consumption70mA
External Depth58mm
Operating Temperature Min-25°C
Operating Temperature Max50°C
SVHCNo SVHC (15-Jan-2018)
Product Overview
Applications
Automation & Process Control, Automotive, Maintenance & Repair
Technical Specifications
Supply Voltage VAC
24V
Tones
Continuous, Intermittent
IP / NEMA Rating
IP54
Resonant Frequency
2.635kHz
External Depth
58mm
Operating Temperature Max
50°C
Supply Voltage VDC
24V
Sound Pressure Level (SPL)
85dB
Product Range
-
Current Consumption
70mA
Operating Temperature Min
-25°C
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
