Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB2BE102Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.55AK3394
Product RangeHarmony XAC Series
Your Part Number
58 In Stock
50 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.230 |
| 100+ | $12.640 |
| 250+ | $11.660 |
| 500+ | $10.910 |
| 1000+ | $10.320 |
Price for:Each
Minimum: 1
Multiple: 1
$15.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB2BE102Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.55AK3394
Product RangeHarmony XAC Series
Switch TerminalsScrew Clamp
No. of Poles1 Pole
Contact Current Max3A
Contact Voltage AC Max240V
For Use WithSchneider Electric XB4/XB5 Series Pushbutton Switches & Pilot Lights, XACA Series Control Stations
Contact Voltage DC Max-
Product RangeHarmony XAC Series
SVHCTo Be Advised
Technical Specifications
Switch Terminals
Screw Clamp
Contact Current Max
3A
For Use With
Schneider Electric XB4/XB5 Series Pushbutton Switches & Pilot Lights, XACA Series Control Stations
Product Range
Harmony XAC Series
No. of Poles
1 Pole
Contact Voltage AC Max
240V
Contact Voltage DC Max
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for ZB2BE102
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
