Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - SCHRACK
Manufacturer Part No1558737-8Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.83AK6287
Product RangeSR6 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $42.310 |
| 5+ | $37.170 |
| 10+ | $31.020 |
| 25+ | $27.940 |
| 50+ | $25.880 |
| 100+ | $24.240 |
| 250+ | $23.010 |
| 5000+ | $22.770 |
Price for:Each
Minimum: 1
Multiple: 1
$42.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - SCHRACK
Manufacturer Part No1558737-8Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.83AK6287
Product RangeSR6 Series
Contact Configuration4PST-NO, DPST-NC
Coil Voltage24VDC
Contact Current8A
Product RangeSR6 Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC277V
Relay TerminalsPC Pin
Contact Voltage VDC-
Contact MaterialSilver Tin Oxide
Coil Resistance822ohm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Contact Configuration
4PST-NO, DPST-NC
Contact Current
8A
Relay Mounting
Through Hole
Contact Voltage VAC
277V
Contact Voltage VDC
-
Coil Resistance
822ohm
Coil Voltage
24VDC
Product Range
SR6 Series
Coil Type
Non Latching
Relay Terminals
PC Pin
Contact Material
Silver Tin Oxide
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
