Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - SCHRACK
Manufacturer Part No2-1558738-4Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.83AK6322
Product RangeSR6 Series
Your Part Number
217 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $52.480 |
| 5+ | $46.090 |
| 10+ | $38.430 |
| 25+ | $34.590 |
| 50+ | $32.040 |
| 100+ | $29.990 |
| 250+ | $28.460 |
| 5000+ | $27.890 |
Price for:Each
Minimum: 1
Multiple: 1
$52.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - SCHRACK
Manufacturer Part No2-1558738-4Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.83AK6322
Product RangeSR6 Series
Contact Configuration5PST-NO, SPST-NC
Coil Voltage12VDC
Contact Current8A
Product RangeSR6 Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC277V
Relay TerminalsPC Pin
Contact Voltage VDC-
Contact MaterialSilver Tin Oxide, Gold
Coil Resistance205ohm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Contact Configuration
5PST-NO, SPST-NC
Contact Current
8A
Relay Mounting
Through Hole
Contact Voltage VAC
277V
Contact Voltage VDC
-
Coil Resistance
205ohm
Coil Voltage
12VDC
Product Range
SR6 Series
Coil Type
Non Latching
Relay Terminals
PC Pin
Contact Material
Silver Tin Oxide, Gold
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
