Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part NoAS168X-CB1G150Copy
Newark Part No.84K0185
Product RangeAS168X Series
Your Part Number
No Longer Available
Product Information
ManufacturerSCHURTER
Manufacturer Part NoAS168X-CB1G150Copy
Newark Part No.84K0185
Product RangeAS168X Series
Technical Datasheet
Product RangeAS168X Series
Current Rating15A
No. of Poles1 Pole
Voltage Rating VDC65V
Voltage Rating VAC277V
Circuit Breaker MountingDIN Rail
SVHCNo SVHC (27-Jun-2018)
Product Overview
The AS168X-CB1G150 is a 1-pole 15A DIN Rail Thermal-magnetic Circuit Breaker with toggle actuator and positively trip free operation. The AS168X series circuit breaker has switched neutral closes with manual closure of the poles and opens automatically with thermal magnetic tripping of the poles.
- High short circuit performance
- -20 to +60°C Ambient temperature range
Applications
Industrial
Technical Specifications
Product Range
AS168X Series
No. of Poles
1 Pole
Voltage Rating VAC
277V
SVHC
No SVHC (27-Jun-2018)
Current Rating
15A
Voltage Rating VDC
65V
Circuit Breaker Mounting
DIN Rail
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
