Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCS
Manufacturer Part No2381Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.39AH9514
Your Part Number
3 In Stock
6 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $130.460 |
| 10+ | $113.230 |
| 20+ | $103.470 |
Price for:Each
Minimum: 1
Multiple: 1
$130.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCS
Manufacturer Part No2381Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.39AH9514
Wrist Band TypeCord
Circumference Max-
Lead Length5ft
Wristband ColourBlack
Ground TerminalsSnap
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Wrist Band Type
Cord
Lead Length
5ft
Ground Terminals
Snap
SVHC
No SVHC (04-Feb-2026)
Circumference Max
-
Wristband Colour
Black
Product Range
-
Alternatives for 2381
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
