Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCS
Manufacturer Part No2386Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.24C8846
Your Part Number
33 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $41.140 |
Price for:Each
Minimum: 1
Multiple: 1
$41.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCS
Manufacturer Part No2386Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.24C8846
Wrist Band TypeExpandable
Circumference Max76.2mm
Lead Length-
Wristband ColourBlack
Ground Terminals-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 2386 is a black Dual Conductor Metal Wrist Band in large (L) size.
Applications
Industrial
Technical Specifications
Wrist Band Type
Expandable
Lead Length
-
Ground Terminals
-
SVHC
No SVHC (04-Feb-2026)
Circumference Max
76.2mm
Wristband Colour
Black
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
