Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCS
Manufacturer Part NoD272020Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.02AM1627
Product RangeDri-Shield 2700
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $358.290 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$358.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCS
Manufacturer Part NoD272020Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.02AM1627
Product RangeDri-Shield 2700
Bag TypeMoisture Barrier
Width - Imperial20"
Length - Imperial20"
Width - Metric508mm
Length - Metric508mm
Film Thickness177.8µm
Bag ColorSilver
Seal TypeHeat Seal
Product RangeDri-Shield 2700
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Bag Type
Moisture Barrier
Length - Imperial
20"
Length - Metric
508mm
Bag Color
Silver
Product Range
Dri-Shield 2700
Width - Imperial
20"
Width - Metric
508mm
Film Thickness
177.8µm
Seal Type
Heat Seal
SVHC
No SVHC (08-Jul-2021)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
