Print Page
CA-1510-3FLQ
Audio / Video Cable Assembly, 2.1mm Barrel Plug, Free End, 3 ft, 0.914 m, Red, Black
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSECO-LARM
Manufacturer Part NoCA-1510-3FLQCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.74R2016
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 10+ | $4.940 |
Price for:Each
Minimum: 10
Multiple: 10
$49.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSECO-LARM
Manufacturer Part NoCA-1510-3FLQCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.74R2016
Connector to Connector2.1mm Barrel Plug to Free End
Connector Type A2.1mm Barrel Plug
Connector Type BFree End
Cable Length - Imperial3ft
Cable Length - Metric0.914m
Jacket ColorRed, Black
Product Range-
SVHCTo Be Advised
Product Overview
The 82-12676 from MCM is an illuminated power pigtail jack. The illuminated DC power pigtail cables confirm power is on/off with unique illuminated connector. Great solution for field terminating 2-conductor power cable then visually confirming CCTV camera power connection.
- DC male 5.5mm x 2.1mm plug
- 3ft wire
- LED indicated power and polarity
Technical Specifications
Connector to Connector
2.1mm Barrel Plug to Free End
Connector Type B
Free End
Cable Length - Metric
0.914m
Product Range
-
Connector Type A
2.1mm Barrel Plug
Cable Length - Imperial
3ft
Jacket Color
Red, Black
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate