You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SECO-LARM CA151T

Connector Adapter, DC Power - 2.1mm, 1 Positions, Jack, Terminal Block, 2 Positions, Jack

SECO-LARM CA151T
×

The actual product may differ from image shown

Manufacturer:
SECO-LARM SECO-LARM
Manufacturer Part No:
CA151T
Newark Part No.:
13T1948
ECAD / MCAD
Supply Frame Models Link

Product Overview

The Seco-Larm CA-151R DC Jack to Removable Terminal Block is a connector of a 2.1mm female DC jack to a removable terminal block, it simplifies any CCTV installation, access control, or security application. Featuring solid and durable construction, its small size is convenient for travel - simply throw it in your carry-on and go. MFR.# CA-151R
  • 2.1mm DC jack
  • Maximum allowable current: 2 Amp
  • Plug dimensions: 5.5 (OD) x 2.1mm
  • Maximum allowable voltage: 30 VAC/VDC
  • UL-Listed AWG#22 wires

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
DC Power - 2.1mm

:
1Positions

:
Jack

:
Terminal Block

:
2Positions

:
Jack

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

188 In stock Need more?

Order before 8pm EST Standard Shipping

Same day shipping

More stock available week commencing 10/16/23

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$0.479

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price Your Price
 
 
1+ $0.683
$0.479
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --