Print Page
E-931CS22RFCQ
Wireless Entry Alert System
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $159.240 |
Price for:Each
Minimum: 1
Multiple: 1
$159.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
Wireless Entry Alert System Ideal for monitoring a driveway or for use as an entrance indicator, this alert system requires no wiring between the sensor and speaker and when tripped, the sensor wirelessly transmits to any programmed speaker.
- Monitor a driveway or use as an entrance indicator
- No wiring required between the sensor and speaker
- When tripped, the sensor wirelessly transmits to any programmed speaker
- Weatherproof IR photoelectric beam sensor for outdoor use
- Speaker makes “ding-dong" or siren sound if beam is interrupted
- Speaker volume can be adjusted or turned off
- When in siren mode, sounding time is adjustable from 3~30 seconds
- Connect additional speakers to the sensor wirelessly (one speaker included) Includes the following:
- Weatherproof wireless reflective sensor (Tx)
- Wireless speaker (Rx)
- Reflector
- Two power adapters
- Three mounting brackets: One each for the sensor, reflector, and speaker
Technical Specifications
Colour
Black
Material
-
External Length
-
Product Range
-
IP / NEMA Rating
-
External Depth
66mm
External Width
38mm
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate