Print Page
PR-K1K1-AQ
Proximity Key Fob
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SECO-LARM |
|---|---|
| Manufacturer Part No | PR-K1K1-AQCopy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 47Y5900 |
| Your Part Number |
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $3.110 |
Price for:Each
Minimum: 1
Multiple: 1
$3.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SECO-LARM |
|---|---|
| Manufacturer Part No | PR-K1K1-AQCopy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 47Y5900 |
| Remote Control Type | Transmitter |
| No. of Channels | 1 Channel |
| Frequency | 125kHz |
| Range | - |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
Proximity Key Fob Proximity tags for SECO-LARM proximity card readers. Sold in packs of 10.
- Monitor a driveway or use as an entrance indicator
- No wiring required between the sensor and speaker
- When tripped, the sensor wirelessly transmits to any programmed speaker
- Weatherproof IR photoelectric beam sensor for outdoor use
- Speaker makes "ding-dong" or siren sound if beam is interrupted
- Speaker volume can be adjusted or turned off
- When in siren mode, sounding time is adjustable from 3~30 seconds
- Connect additional speakers to the sensor wirelessly (one speaker included)Includes the following:
- Weatherproof wireless reflective sensor (Tx)
- Wireless speaker (Rx)
- Reflector
- Two power adapters
- Three mounting brackets: One each for the sensor, reflector, and speaker
Technical Specifications
| Remote Control Type | Transmitter |
|---|---|
| Frequency | 125kHz |
| Product Range | - |
| No. of Channels | 1 Channel |
|---|---|
| Range | - |
| SVHC | To Be Advised |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |