Print Page
SL-1301-BAQ/R
Red LED Security Strobe Light
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSECO-LARM
Manufacturer Part NoSL-1301-BAQ/RCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.13T5788
Product RangeSL-1301-BAQ Series
Your Part Number
7 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $38.430 |
Price for:Each
Minimum: 1
Multiple: 1
$38.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSECO-LARM
Manufacturer Part NoSL-1301-BAQ/RCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.13T5788
Product RangeSL-1301-BAQ Series
Technical Datasheet
Module Lens ColourRed
Supply Voltage VAC-
Supply Voltage VDC12V
Visual Signal TypeMulti-Strobe
Lens Diameter100mm
Product RangeSL-1301-BAQ Series
IP / NEMA RatingIP66
Power Rating-
External Height74mm
Operating Temperature Min-20°C
Operating Temperature Max65°C
SVHCTo Be Advised
Product Overview
This low-cost, powerful strobe light quickly scares away burglars and notifies police of your home or business location. It's an easy addition to any surveillance system.
- Six different flash patterns
- IP66 weatherproof rating
- Visible in all directions
- Operating life of over 50,000 hours (5.7 years)
- 9V backup battery option for continuous operation
- Virtually maintenance free
Technical Specifications
Module Lens Colour
Red
Supply Voltage VDC
12V
Lens Diameter
100mm
IP / NEMA Rating
IP66
External Height
74mm
Operating Temperature Max
65°C
Supply Voltage VAC
-
Visual Signal Type
Multi-Strobe
Product Range
SL-1301-BAQ Series
Power Rating
-
Operating Temperature Min
-20°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate