Print Page
SM-226R-3Q
Alarm Switch, SM Series, SPST-NO, SPST-NC, SPST, 110 mm, 44 mm
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $25.130 |
Price for:Each
Minimum: 1
Multiple: 1
$25.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSECO-LARM
Manufacturer Part NoSM-226R-3QCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.47Y5921
Product RangeSM Series
Product RangeSM Series
Contact ConfigurationSPST-NO, SPST-NC
Switch TypeSPST
External Height110mm
External Width-
External Depth44mm
No. of Contacts3 Contact
SVHCTo Be Advised
Product Overview
SM-226R-3Q is a 2-3/4″ (70mm) gap, open/closed loop (3 wires), overhead door magnetic contact. It is used for overhead doors in both industrial and residential situations where a wide gap is present. Switch contained in curved, low-profile cast-aluminum housing for surface mounting on garage floor. The magnet is enclosed in epoxy compound inside an aluminum case for direct installation to the garage door with no projecting bracket to break or serve as a handle.
- Adjustable to fit most door-channel widths
- 24″ (61cm) wire leads enclosed in armored cable
- Contact reed switch has deactivated rhodium on gold under plating for a longer expected life
- IP66 weatherproof
- Lifetime limited warranty
- NO/NC/COM (SPDT) electrical configuration
- Deactivated rhodium on gold under-plating contacts
- 0.2A at 10V DC (max.) 3W (max) contact rating
- Operating temperature range from -25ºC to 70ºC
- Dimension is 4-11/32″ x 1-3/4″ x 27/64″ switch, 3-35/64″ x 1-5/16″ x 1-27/64″ magnet
Technical Specifications
Product Range
SM Series
Switch Type
SPST
External Width
-
No. of Contacts
3 Contact
Contact Configuration
SPST-NO, SPST-NC
External Height
110mm
External Depth
44mm
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
