Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEEED STUDIO
Manufacturer Part No102991596Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.55AK3435
Your Part Number
9 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $20.990 |
Price for:Each
Minimum: 1
Multiple: 1
$20.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No102991596Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.55AK3435
Silicon ManufacturerRaspberry Pi
Kit TypeCANBed CAN Bus Development Kit
No. of Bits32bit
Silicon Family Name-
Core ArchitectureARM
Core Sub-ArchitectureCortex-M0+
Silicon Core NumberRP2040
Kit ContentsSub-D Connector, 4Pin Terminal & HY2.0 Connector, 9x2 & 3x3 2.54 Header, 120 ohm Terminal Resistor
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
CANBed CAN Bus development board equipped powerful RP2040 has high-performance CAN controller and receiver operating at CAN 2.0 up to 133Mhz. It has flexible CAN interface which can be used as 4-PIN Terminal or D89 connector as OBD-II mode through a programmable Micro USB.
- Powerful Raspberry Pi RP2040 processor
- Implements CAN V2.0B at up to 1Mb/s
- Industrial standard 9 pin sub-D connector or 4pin terminal
- OBD-II and CAN standard pinout selectable at the sub-D connector
- 2x4 pin connector compatible with grove system from Seeedstudio
- SPI interface
- Standard (11 bit) and extended (29 bit) data and remote frames
- Power input from 9 to 28V
Technical Specifications
Silicon Manufacturer
Raspberry Pi
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
RP2040
Product Range
-
Kit Type
CANBed CAN Bus Development Kit
Silicon Family Name
-
Core Sub-Architecture
Cortex-M0+
Kit Contents
Sub-D Connector, 4Pin Terminal & HY2.0 Connector, 9x2 & 3x3 2.54 Header, 120 ohm Terminal Resistor
SVHC
No SVHC (17-Jan-2023)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
