Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEEED STUDIO
Manufacturer Part No110060762Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.29AK9869
Product RangeGrove System
Your Part Number
12 In Stock
15 more incoming. You can reserve stock now
1 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
11 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $69.200 |
Price for:Each
Minimum: 1
Multiple: 1
$69.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No110060762Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.29AK9869
Product RangeGrove System
Silicon Manufacturer-
No. of Bits-
Silicon Family Name-
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Kit ContentsGrove Shield, Grove Modules, Micro USB Cable, Grove Cables, Alligator Cables, User Guide
Product RangeGrove System
SVHCNo SVHC (17-Jan-2022)
Product Overview
110060762 Grove inventor kit is a standardized modular prototyping platform designed to make assembling electronics projects easier and includes hundreds of different modules, including sensor, actuator, communication, and display functionality - more than enough to broaden the micro: bit's abilities for IoT projects. The Grove Inventor Kit includes the Grove Shield, 7 specially selected Grove modules and all the necessary connection cables to get started.
- Built around new Grove shield for micro:bit v2.0 can interface directly with upto 4 grove modules
- No soldering / breadboard is required, simply connect the modules to the base unit and load the code
- Includes 8 Grove modules
- Well documented user guide includes 12 entertaining projects to get you started
- All the necessary software libraries (packages) are available as free downloads
- Integrated micro USB connector lets you power the micro:bit directly from the Grove shield
Technical Specifications
Silicon Manufacturer
-
Silicon Family Name
-
Core Sub-Architecture
-
Kit Contents
Grove Shield, Grove Modules, Micro USB Cable, Grove Cables, Alligator Cables, User Guide
SVHC
No SVHC (17-Jan-2022)
No. of Bits
-
Core Architecture
-
Silicon Core Number
-
Product Range
Grove System
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
