Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SEEED STUDIO |
|---|---|
| Manufacturer Part No | 110990038Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 74AK7861 |
| Your Part Number |
65 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $24.010 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
$24.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SEEED STUDIO |
|---|---|
| Manufacturer Part No | 110990038Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 74AK7861 |
| Accessory Type | Buckled Cable |
| For Use With | Grove Modules |
| Product Range | - |
| SVHC | No SVHC (17-Jan-2023) |
Product Overview
The Universal 4 Pin Buckled Cable is made for the Grove System to connect all of the Twigs to the Stem, Basic Shield or to other Twig compatible boards for quick prototyping.
- Lead lengths: 50cm
Technical Specifications
| Accessory Type | Buckled Cable |
|---|---|
| Product Range | - |
| For Use With | Grove Modules |
|---|---|
| SVHC | No SVHC (17-Jan-2023) |
Technical Docs (1)
Alternatives for 110990038
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
