Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | SEEED STUDIO |
|---|---|
| Manufacturer Part No | 110990040.Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 78AK9412 |
| Your Part Number |
37 In Stock
8 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.150 |
Price for:Each
Minimum: 1
Multiple: 1
$3.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SEEED STUDIO |
|---|---|
| Manufacturer Part No | 110990040.Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 78AK9412 |
| Accessory Type | Buckled 30cm Cable |
| For Use With | Grove Modules |
| SVHC | To Be Advised |
Technical Specifications
| Accessory Type | Buckled 30cm Cable |
|---|---|
| SVHC | To Be Advised |
| For Use With | Grove Modules |
|---|
Alternatives for 110990040.
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
