Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEGGER
Manufacturer Part No8.12.00 J-LINK PROCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.64AK7346
Your Part Number
39 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2,124.310 |
| 3+ | $2,034.860 |
| 5+ | $1,978.960 |
| 10+ | $1,911.880 |
| 25+ | $1,878.340 |
Price for:Each
Minimum: 1
Multiple: 1
$2,124.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEGGER
Manufacturer Part No8.12.00 J-LINK PROCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.64AK7346
IC Product TypeUSB JTAG Emulator
Silicon Family Name-
Core ArchitectureARM
Core Sub-Architecture-
FeaturesSupports ARM Cortex Cores, ARM Legacy Cores, Microchip PIC32, Renesas RX, RISC-V, SiLabs 8051
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
IC Product Type
USB JTAG Emulator
Core Architecture
ARM
Kit Contents
J-Link PRO, Ethernet Cable, Ribbon cable, USB Cable
Product Range
-
Silicon Family Name
-
Core Sub-Architecture
-
Features
Supports ARM Cortex Cores, ARM Legacy Cores, Microchip PIC32, Renesas RX, RISC-V, SiLabs 8051
SVHC
No SVHC (14-Jun-2023)
Alternatives for 8.12.00 J-LINK PRO
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
