Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSKM 500GA123DCopy
Newark Part No.88K1214
Transistor PolarityN Channel
IGBT Configuration-
DC Collector Current500A
Continuous Collector Current500A
Collector Emitter Saturation Voltage Vce(on)1.2kV
Collector Emitter Saturation Voltage3V
Power Dissipation-
Power Dissipation Pd-
Collector Emitter Voltage V(br)ceo1.2kV
Operating Temperature Max150°C
Junction Temperature, Tj Max150°C
Transistor Case StyleModule
IGBT TerminationStud
No. of Pins5Pins
IGBT Technology-
Collector Emitter Voltage Max1.2kV
Transistor MountingPanel
Product Range-
SVHCTo Be Advised
Technical Specifications
Transistor Polarity
N Channel
DC Collector Current
500A
Collector Emitter Saturation Voltage Vce(on)
1.2kV
Power Dissipation
-
Collector Emitter Voltage V(br)ceo
1.2kV
Junction Temperature, Tj Max
150°C
IGBT Termination
Stud
IGBT Technology
-
Transistor Mounting
Panel
SVHC
To Be Advised
IGBT Configuration
-
Continuous Collector Current
500A
Collector Emitter Saturation Voltage
3V
Power Dissipation Pd
-
Operating Temperature Max
150°C
Transistor Case Style
Module
No. of Pins
5Pins
Collector Emitter Voltage Max
1.2kV
Product Range
-
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
