Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEMTECH
Manufacturer Part NoLC01-6.TDTCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.60K0521
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $3.470 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
$3,470.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Clamping Voltage Vc Max
16V
No. of Pins
16Pins
Power Dissipation Pd
1.5kW
Automotive Qualification Standard
-
Diode Case Style
SOIC
Operating Voltage
6V
Product Range
-
SVHC
To Be Advised
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
