Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerSEMTECH
Manufacturer Part NoSC486IMLTRTCopy
Newark Part No.98J0315
Memory SupportedDDR1, DDR2, DDR3
Source / Sink Current3A
Supply Voltage Min4.5V
Supply Voltage Max5.5V
DDR Regulator Case StyleMLPQ
IC Case / PackageMLPQ
No. of Pins24Pins
IC MountingSurface Mount
Operating Temperature Min125°C
Operating Temperature Max125°C
Product Range-
SVHCTo Be Advised
Technical Specifications
Memory Supported
DDR1, DDR2, DDR3
Supply Voltage Min
4.5V
DDR Regulator Case Style
MLPQ
No. of Pins
24Pins
Operating Temperature Min
125°C
Product Range
-
SVHC
To Be Advised
Source / Sink Current
3A
Supply Voltage Max
5.5V
IC Case / Package
MLPQ
IC Mounting
Surface Mount
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
