Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEMTECH
Manufacturer Part NoSD05C.TCTCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Re-Reel10R1039RL
Cut Tape10R1039
Product RangeSDxxC Series
Your Part Number
1,359 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.490 | $1.49 |
| Total Price | $1.49 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.490 |
| 50+ | $0.753 |
| 100+ | $0.585 |
| 250+ | $0.532 |
| 500+ | $0.479 |
| 1000+ | $0.444 |
| 2500+ | $0.417 |
| 5000+ | $0.390 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMTECH
Manufacturer Part NoSD05C.TCTCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Re-Reel10R1039RL
Cut Tape10R1039
Product RangeSDxxC Series
Product RangeSDxxC Series
TVS PolarityBidirectional
Reverse Standoff Voltage5V
Clamping Voltage Max9.8V
Diode Case StyleSOD-323
No. of Pins2Pins
Minimum Breakdown Voltage6V
Maximum Breakdown Voltage6V
Peak Pulse Power Dissipation350W
Operating Temperature Max125°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Product Range
SDxxC Series
Reverse Standoff Voltage
5V
Diode Case Style
SOD-323
Minimum Breakdown Voltage
6V
Peak Pulse Power Dissipation
350W
Diode Mounting
Surface Mount
SVHC
No SVHC (15-Jan-2019)
TVS Polarity
Bidirectional
Clamping Voltage Max
9.8V
No. of Pins
2Pins
Maximum Breakdown Voltage
6V
Operating Temperature Max
125°C
Qualification
-
Alternatives for SD05C.TCT
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
