Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SEMTECH |
|---|---|
| Manufacturer Part No | SX1261DVK1BASCopy |
| Manufacturer Standard Lead Time | 36 weeks |
| Newark Part No. | 02AH4166 |
| Your Part Number |
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $328.770 |
Price for:Each
Minimum: 1
Multiple: 1
$328.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SEMTECH |
|---|---|
| Manufacturer Part No | SX1261DVK1BASCopy |
| Manufacturer Standard Lead Time | 36 weeks |
| Newark Part No. | 02AH4166 |
| Board Type | Development Kit |
| Silicon Manufacturer | Semtech |
| IC Function | RF Transceiver |
| Silicon Core Number | SX1261 |
| Application Sub Type | LoRa Transceiver |
| Kit Contents | 2x SX1261MB1BAS Mod w/ST Nucleo Board & Touch Screen, 2x Cables/Antennas/Touch Screen Styluses, Note |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
- Development kit for LoRa® SX1261 and is configured for 868MHz frequency band for Europe
- Two PCB layers, 32MHz XTAL ref clock
- Tx out power of 14dBm
Contents
2 x SX1261MB1BAS RF modules including a microcontroller ST Nucleo MBED board and a touch screen, 2 x connection cables mini-USB / USB, 2 x 868/915MHz antennas, 2 x mini-USB cables, 2 x touch screen styluses, 1 x read-me note.
Technical Specifications
| Board Type | Development Kit |
|---|---|
| IC Function | RF Transceiver |
| Application Sub Type | LoRa Transceiver |
| Product Range | - |
| Silicon Manufacturer | Semtech |
|---|---|
| Silicon Core Number | SX1261 |
| Kit Contents | 2x SX1261MB1BAS Mod w/ST Nucleo Board & Touch Screen, 2x Cables/Antennas/Touch Screen Styluses, Note |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
