Print Page
SX1262DVK1DAS
Evaluation Kit, SX1262 LoRa Sub-GHz RF Transceiver, G/FSK, 868Mhz To 915MHz, 170dB, mbed
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEMTECH
Manufacturer Part NoSX1262DVK1DASCopy
Manufacturer Standard Lead Time36 weeks
Newark Part No.02AH4168
Your Part Number
9 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $336.970 |
Price for:Each
Minimum: 1
Multiple: 1
$336.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMTECH
Manufacturer Part NoSX1262DVK1DASCopy
Manufacturer Standard Lead Time36 weeks
Newark Part No.02AH4168
Board TypeDevelopment Kit
Silicon ManufacturerSemtech
Silicon Core NumberSX1262
IC FunctionRF Transceiver
Application Sub TypeLoRa Transceiver
Kit Contents2x SX1262MB1DAS Mod w/ST Nucleo Board & Touch Screen, 2x Cables/Antennas/Touch Screen Styluses, Note
Product Range-
SVHCTo Be Advised
Product Overview
- Development kit for LoRa® SX1262 and is configured for 866MHz frequency band for India
- Four PCB layers, 32MHz TCXO ref clock
- Tx out power of 22dBm
Contents
2 x SX1262MB1DAS RF modules including a microcontroller ST Nucleo MBED board and a touch screen, 2 x connection cables mini-USB / USB, 2 x 868/915MHz antennas, 2 x mini-USB cables, 2 x touch screen styluses, 1 x read-me note.
Technical Specifications
Board Type
Development Kit
Silicon Core Number
SX1262
Application Sub Type
LoRa Transceiver
Product Range
-
Silicon Manufacturer
Semtech
IC Function
RF Transceiver
Kit Contents
2x SX1262MB1DAS Mod w/ST Nucleo Board & Touch Screen, 2x Cables/Antennas/Touch Screen Styluses, Note
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
