Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerSEMTECH
Manufacturer Part NoSX1276DVK1KASCopy
Newark Part No.56Y1141
Silicon ManufacturerSemtech
Silicon Core NumberSX1276
Application Sub TypeLoRa Transceiver
Kit Contents2x SX1276RF1KAS Modules/Eiger Platforms/USB Cables/Touch Screen Styluses, 4x Dipole Antennas, Note
Product Range-
SVHCTo Be Advised
Product Overview
- Development kit with LoRa® SX1276 long range low power transceiver
- Configured for 470MHz frequency band (LF) or 915MHz frequency band (HF)
- Four layers PCB
- 32MHz XTAL ref clock
- Tx out power (LF/HF) of 20dBm or 14dBm
Contents
2x SX1276RF1 modules, 2 x eiger platforms, 2 x mini USB cables, 2 x touch screen styluses, 2 x dipole antennas for LF frequency band, 2 x dipole antennas for HF frequency band, Disclaimer note.
Technical Specifications
Silicon Manufacturer
Semtech
Application Sub Type
LoRa Transceiver
Product Range
-
Silicon Core Number
SX1276
Kit Contents
2x SX1276RF1KAS Modules/Eiger Platforms/USB Cables/Touch Screen Styluses, 4x Dipole Antennas, Note
SVHC
To Be Advised
Legislation and Environmental
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
